
High-speed photocoupler with open-collector output, featuring 15 Mbps data rate and 2.5kV isolation voltage. This 8-pin SSOP (SO-8) device operates from a minimum supply voltage of 2.7V, with a maximum forward current of 15mA and maximum on-state current of 25mA. It offers high Common-Mode Rejection (CMR) and is UL recognized, RoHS compliant, and REACH SVHC compliant with a nickel terminal finish. Suitable for general optoelectronic applications, it operates across a temperature range of -40°C to 85°C.
Renesas PS9821-2-F3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 15mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9821-2-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
