Renesas PS9822-2-F3-AX technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 15mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 20mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 700ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 7V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9822-2-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.