The PS9851-1 is a general purpose optocoupler with a maximum forward current of 16mA and an isolation voltage of 2.5kV. It operates over a temperature range of -40°C to 100°C and is suitable for surface mount applications. The device has a nominal data rate of 15MBps and a response time of 60ns. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS9851-1 technical specifications.
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Response Time-Nom | 60ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.