The PS9851-1-V-F3 is a single-channel optocoupler with a maximum forward current of 16mA and an isolation voltage of 2.5kV. It operates within a temperature range of -40°C to 100°C and is designed for surface mount applications. The device is not RoHS compliant, and its supply voltage is nominally 5.5V.
Checking distributor stock and pricing after the page loads.
Renesas PS9851-1-V-F3 technical specifications.
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Response Time-Nom | 60ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.