The PS9851-1-V-F4-AX is a single-element optoelectronic device with a logic IC output optocoupler type. It operates at a maximum data rate of 15MBps and can handle a maximum forward current of 16mA. The device has an isolation voltage of up to 2.5kV and can withstand temperatures between -40°C and 100°C. It requires a minimum supply voltage of 4.5V and is compliant with Reach SVHC and RoHS regulations.
Renesas PS9851-1-V-F4-AX technical specifications.
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 2mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.