The PS9851-2 is a dual-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a nominal data rate of 15MBps and a nominal supply voltage of 5.5V. The device is not RoHS compliant and has a maximum forward current of 16mA. It features a response time of 60ns and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas PS9851-2 technical specifications.
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Response Time-Nom | 60ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.