The PS9851-2-AX is a dual-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a forward current of 20mA and a maximum forward current of 16mA. The device is isolated with a maximum isolation voltage of 2.5kV and is RoHS compliant. It is also SVHC compliant and has a response time of 37ns. The PS9851-2-AX is a surface mount device with a terminal finish of nickel and is packaged in a lead-free, plastic SSOP-8 package.
Renesas PS9851-2-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 15MBps |
| Forward Current | 20mA |
| Forward Current-Max | 16mA |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 2mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 37ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.