The PS9851-2-F4-AX is a dual-channel logic IC output optocoupler with a maximum isolation voltage of 2.5kV and a maximum forward current of 16mA. It operates over a temperature range of -40°C to 100°C and has a minimum supply voltage of 4.5V. This optocoupler is RoHS compliant and has been recognized by UL. It is available in a lead-free, plastic SSOP-8 package.
Renesas PS9851-2-F4-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 2mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.