
The PS9851-2-V-F3-AX is a dual-channel optocoupler from Renesas, designed for high-speed data transfer. It operates at a maximum data rate of 15MBps and features an isolation voltage of up to 2.5kV. The device is suitable for surface mount applications and has a maximum operating temperature of 100°C. The PS9851-2-V-F3-AX is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Data Rate-Nom | 15MBps |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 2mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 37ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Terminal Finish | Nickel |
| RoHS | Compliant |