HIGH CMR, 10 Mbps OPEN COLLECTOR OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 14.5 mm
Checking distributor stock and pricing after the page loads.
Renesas PS9924-Y-AX technical specifications.
| Data Rate-Nom | 10MBps |
| Forward Current | 25mA |
| Forward Current-Max | 25mA |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Power Dissipation | 295mW |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 100ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.
