Renesas QB-MINI2-K0/K2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Resistance | 78000R |
| Series | 78K |
| RoHS | Compliant |
Download the complete datasheet for Renesas QB-MINI2-K0/K2 to view detailed technical specifications.
No datasheet is available for this part.