
11.1Gbps Lane Extender, a specialized telecom IC, supports cable transmission up to 10 meters. This 16-pin QFN EP surface-mount component operates with a typical supply voltage of 1.2V, ranging from 1.1V to 1.3V, and draws a typical supply current of 111mA. Featuring a 3x3mm Quad Flat No Lead package with an exposed pad and 0.5mm pin pitch, it is designed for reliable performance within a 0°C to 70°C temperature range.
Renesas QLX111RIQT7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VEED-2 |
| Transmission Media Distance | 10m |
| Category | Lane Extender |
| Maximum Data Rate | 11.1Gbps |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 1.3V |
| Min Operating Supply Voltage | 1.1V |
| Power Supply Type | Analog |
| Typical Supply Current | 111mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.2V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas QLX111RIQT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.