The R1LP0408DSB is a 4-Mbit static RAM organized as 512,288-word x 8-bit. It is fabricated using Renesas' high-performance Advanced LPSRAM technology. It offers low power standby dissipation, making it suitable for battery backup systems. It operates on a single 5V power supply and provides an access time of 55ns.
Renesas R1LP0408DSB-5SI#S1 technical specifications.
| Memory Size | 4Mbit |
| Voltage - Supply | 4.5 to 5.5V |
| Access Time | 55ns |
| Operating Temperature | -40 to 85°C |
| Organization | 512K x 8words x bits |
| Standby Current | 0.4µA |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408DSB-5SI#S1 to view detailed technical specifications.
No datasheet is available for this part.