The R1LP0408DSP-5SI#B1 is a 4,194,304-bit low power static RAM organized as 512,288 words by 8 bits. It is fabricated using Renesas' high-performance CMOS technology and is designed for high-reliability applications requiring wide temperature ranges and low power consumption. It features a standby current of 0.4µA (typical) and supports a full 5V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R1LP0408DSP-5SI#B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory Density | 4Mbit |
| Memory Organization | 512K x 8Words x Bits |
| Supply Voltage | 4.5 to 5.5V |
| Access Time | 55ns |
| Operating Temperature | -40 to 85°C |
| Interface | Parallel |
| Power Dissipation | 0.7W |
| RoHS | Compliant |
| Msl | 3 |
| ECCN | 3A991.b.2.a |
Download the complete datasheet for Renesas R1LP0408DSP-5SI#B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.