Renesas R1LV0416DSB-5SI#S0 technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0416DSB-5SI#S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
