Renesas R2A20132SPW0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.6 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 9.3V |
| UVLO Turn-On Threshold | 10.5V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas R2A20132SPW0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.