Renesas R5F1007AANA#V0 technical specifications.
| Height - Seated (Max) | 0.8mm |
| JESD-30 Code | S-XQCC-N24 |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 20 |
| Number of Timers/Counters | 2 |
| Package Code | HVQCCN |
| Package Equivalence Code | LCC24,.16SQ,20 |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F1007AANA#V0 to view detailed technical specifications.
No datasheet is available for this part.