The R5F100ACASP#30 is a 16-bit microcontroller belonging to the RL78/G13 series. It features 32KB of code flash memory, 2KB of RAM, and operates at a maximum clock frequency of 32 MHz. It includes a rich set of peripherals such as an 8/10-bit A/D converter, watchdog timer, and multiple serial interfaces including CSI, I2C, and UART. The device operates within a voltage range of 1.6V to 5.5V and is designed for low power consumption in general-purpose applications.
Renesas R5F100ACASP#30 technical specifications.
| Core CPU | RL78 |
| Program Memory Size | 32kB |
| RAM Size | 2kB |
| Max Clock Frequency | 32MHz |
| Supply Voltage - Min | 1.6V |
| Supply Voltage - Max | 5.5V |
| Number of I/Os | 26 |
| ADC Resolution | 10bit |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| Moisture Sensitivity Level (msl) | 3 (168 Hours) |
Download the complete datasheet for Renesas R5F100ACASP#30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.