The R5F10Y47ASP#30 is a member of the RL78/G10 series of 16-bit microcontrollers. It features 4KB of flash memory, 512 bytes of RAM, and operates at a maximum frequency of 20MHz. The device includes a high-precision on-chip oscillator, 10-bit resolution A/D converter, and multiple serial interface channels (UART, CSI, I2C). It is designed for low power consumption and compact applications, housed in a 16-pin LSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5F10Y47ASP#30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F10Y47ASP#30 technical specifications.
| Core Processor | RL78 |
| Core Size | 16-Bitbit |
| Speed | 20MHz |
| Connectivity | CSI, I2C, UART/USART |
| Peripherals | DMA, LVD, POR, PWM, WDT |
| Number of I/O | 14 |
| Program Memory Size | 4KB |
| Program Memory Type | FLASH |
| RAM Size | 512Bytes |
| Voltage - Supply (Vcc/Vdd) | 2.0 ~ 5.5V |
| Data Converters | A/D 7x10b |
| Oscillator Type | Internal |
| Operating Temperature | -40 ~ 85°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Renesas R5F10Y47ASP#30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.