The R5F10Y47ASP#50 is a 16-bit microcontroller belonging to the RL78/G10 series, featuring 4KB of flash memory and 512B of RAM. It operates at a maximum clock frequency of 20 MHz and includes integrated peripherals such as a 10-bit ADC, timers, and serial interfaces (CSI, I2C, UART). It is designed for low-power applications with an operating voltage range of 2.0V to 5.5V.
Checking distributor stock and pricing after the page loads.
Renesas R5F10Y47ASP#50 technical specifications.
| Core | RL78-S1 |
| Data Bus Width | 16bit |
| Maximum Clock Frequency | 20MHz |
| Program Memory Size | 4KB |
| Data RAM Size | 512B |
| Operating Supply Voltage | 2.0 to 5.5V |
| Operating Temperature Range | -40 to +85Celsius |
| Number of I/Os | 14 |
| ADC Channels | 7 Channel |
| ADC Resolution | 10bit |
| RoHS | Compliant |
No datasheet is available for this part.