The R5F21152SP#V0 is an 8KB FLASH microcontroller from Renesas, featuring a R8C core and supporting UART and USART interfaces. It operates over a temperature range of -20°C to 85°C and includes peripherals such as power-on reset, watchdog timer, and voltage detect. The device is packaged in a 28-pin LSSOP package, available in rail or tube packaging.
Renesas R5F21152SP#V0 technical specifications.
| Package/Case | LSSOP |
| Core Architecture | R8C |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/1x/15 |
| RoHS | Compliant |
No datasheet is available for this part.