The R5F21207JFP#V0 is a 48KB FLASH microcontroller from Renesas, featuring the R8C 2x 20 core architecture. It is available in a single LQFP package, suitable for tray packaging. The device supports multiple interfaces, including I2C, UART, USART, and LIN. It operates within a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, watchdog timer, and voltage detect. The R8C 2x 20 series is designed for various applications, including automotive and industrial control systems.
Checking distributor stock and pricing after the page loads.
Renesas R5F21207JFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/20 |
| RoHS | Compliant |