The R5F2122AJFP#V0 microcontroller from Renesas features 64KB of FLASH memory, supporting USB and SCI interfaces. It operates within a temperature range of -20°C to 75°C. The device has 37 I/Os and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and direct memory access. The H8S/2200 series microcontroller is packaged in a tray format.
Renesas R5F2122AJFP#V0 technical specifications.
| Interface | USB, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 37 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
No datasheet is available for this part.