The R5F21236DFP#V0 is a microcontroller from Renesas with 32KB of FLASH memory and 37 I/Os. It supports USB and SCI interfaces and features an external oscillator. The device operates between -20°C and 75°C and is available in a tray packaging. It includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer, as well as direct memory access capabilities.
Renesas R5F21236DFP#V0 technical specifications.
| Interface | USB, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 37 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2200 |
| RoHS | Not Compliant |
No datasheet is available for this part.