The R5F21276SNFP#X6 is a 16-bit single-chip microcontroller belonging to the R8C/27 Group. It features the R8C CPU core, 32KB of flash memory, and 1.5KB of RAM. The device is designed for low power consumption and high-speed execution with an integrated multiplier and high-performance silicon gate CMOS process. It includes integrated peripheral functions such as 10-bit ADC, multiple timers, and serial interfaces, with enhanced noise immunity for automotive and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5F21276SNFP#X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F21276SNFP#X6 technical specifications.
| Core | R8C |
| Bit Size | 16bit |
| Max Clock Frequency | 20MHz |
| Program Memory Size | 32kB |
| RAM Size | 1.5kB |
| Operating Supply Voltage | 2.2 to 5.5V |
| ADC Resolution | 10-bit x 12-chbit |
| Operating Temperature Range | -20 to 85°C |
| I/O Ports | 25 |
| Pin Count | 32 |
| RoHS | Compliant |
| Pb-free | Yes |
| Msl | 3 |
Download the complete datasheet for Renesas R5F21276SNFP#X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.