Renesas R5F212A7SDFP#V0 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, LIN, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | RX600 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F212A7SDFP#V0 to view detailed technical specifications.
No datasheet is available for this part.