The R5F212CCSYFP#YR is a 128KB FLASH microcontroller from Renesas, featuring the R8C core architecture. It supports various interfaces, including I2C, UART, USART, and LIN. The device operates within a temperature range of -20°C to 105°C and has 71 I/Os. It includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and voltage detect. The microcontroller is packaged in a tray with a single LQFP package.
Renesas R5F212CCSYFP#YR technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 71 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/2x/2C |
| RoHS | Compliant |
No datasheet is available for this part.