The R5F21324CNSP#U0 is a 16-bit microcontroller based on the R8C CPU core. It features 16KB of program flash memory, 4KB of data flash, and 1.5KB of RAM. The device operates at a maximum clock frequency of 20 MHz across a voltage range of 1.8V to 5.5V. It includes integrated peripherals such as a 10-bit A/D converter, 4 general-purpose timers, and support for I2C and UART interfaces.
Renesas R5F21324CNSP#U0 technical specifications.
| Core Processor | R8C |
| Core Size | 16bit |
| Speed (Max Frequency) | 20MHz |
| Program Memory Size | 16KB |
| RAM Size | 1.5KB |
| Voltage - Supply (Vcc/Vdd) | 1.8 ~ 5.5V |
| Data Converters | A/D 4x10bbit |
| Operating Temperature | -20 to 85°C |
| I/O Count | 15 |
| Connectivity | I2C, UART, SIO, SSU |
| Pin Count | 20 |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Renesas R5F21324CNSP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.