The R5F2L357CNFP#U0 IC from Renesas operates within a temperature range of -20°C to 85°C and consumes a maximum supply current of 15mA. It features a QFP package with a plastic body, a square shape, and a flatpack meter style. The IC is surface mountable and has a terminal pitch of 0.635mm with a gull wing terminal form in a quad terminal position. It is compliant with RoHS regulations and utilizes CMOS technology.
Renesas R5F2L357CNFP#U0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
No datasheet is available for this part.