The R8C/Lx/35C microcontroller features a 48KB FLASH memory, internal oscillator, and 41 I/Os. It operates over a temperature range of -20°C to 85°C and supports various interfaces including I2C, UART, USART, and LIN. The device is available in a LQFP package and is suitable for bulk packaging. It includes peripherals such as power-on reset, pulse width modulation, watch dog timer, voltage detect, and LCD support.
Renesas R5F2L357CNFP#YR technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, Voltage Detect, LCD |
| Series | R8C/Lx/35C |
| RoHS | Compliant |
No datasheet is available for this part.