
32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and 50 MHz speed. This device offers 131072 words of FLASH ROM and 20480 bytes of RAM, with 84 I/O lines. It includes PWM channels, an ADC, and DMA channels, operating within a supply voltage range of 2.7V to 5.5V. Packaged in a 100-terminal S-PQFP-G100 (14x14mm) with a maximum supply current of 55mA, it supports operating temperatures from -40°C to 85°C.
Renesas R5F52105BDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52105BDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.