The R5F52315ADFM#30 is a member of the RX231 Group of 32-bit microcontrollers. It features an RXv2 core operating at 54 MHz, with 128 KB of code flash memory and 32 KB of SRAM. Designed for high power efficiency, it includes integrated communication interfaces such as USB 2.0 Full-Speed, CAN, and specialized security features like Trusted Secure IP.
Renesas R5F52315ADFM#30 technical specifications.
| Core | RXv2 |
| Frequency | 54MHz |
| Program Memory Size | 128KB |
| RAM Size | 32KB |
| Data Flash Size | 8KB |
| A/D Converters | 12-bitbit |
| I/O Pins | 51 |
| Operating Supply Voltage | 1.8 to 5.5V |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Renesas R5F52315ADFM#30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.