
The R5F562T7ADFP#V0 is a microcontroller from Renesas featuring 128KB of FLASH memory and 55 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a LQFP. The device supports various interfaces including I2C, SPI, CAN, LIN, and SCI. Additionally, it includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low voltage detection.
Sign in to ask questions about the Renesas R5F562T7ADFP#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F562T7ADFP#V0 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | RX600 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F562T7ADFP#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
