The R5F564MFCDBG#21 is a member of the RX64M group of 32-bit microcontrollers based on the RXv2 core. It features 2 MB of Flash memory, 512 KB of SRAM, and operates at a maximum frequency of 120 MHz. The device includes a variety of peripherals such as Ethernet MAC, USB 2.0 host/function/OTG, CAN, and advanced security/encryption functions. It is designed for industrial and communication applications requiring high performance and low power consumption.
Renesas R5F564MFCDBG#21 technical specifications.
| Core Processor | RXv2 |
| Maximum Clock Frequency | 120MHz |
| Program Memory Size | 2048KB |
| RAM Size | 512KB |
| Voltage - Supply (Vcc/Vdd) | 2.7 to 3.6V |
| Operating Temperature | -40 to 85°C |
| Number of I/Os | 127 |
| A/D Converters | 29 x 12bchannels x resolution |
| D/A Converters | 2 x 12bchannels x resolution |
| EEPROM Size | 64KB |
| RoHS | Compliant |
| REACH | Yes |
Download the complete datasheet for Renesas R5F564MFCDBG#21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.