The R5F565NCDDFP#30 is a 32-bit microcontroller based on the RXv2 core, operating at a maximum frequency of 120 MHz. It features 1.5 MB of flash memory, 640 KB of RAM, and is housed in a 100-pin plastic LQFP package. The device includes a variety of peripherals such as an Ethernet MAC, USB 2.0 full-speed interface, CAN, and highly accurate 12-bit A/D converters. It is designed for applications requiring high performance and low power consumption, such as industrial equipment and networking devices.
Renesas R5F565NCDDFP#30 technical specifications.
| Core | RXv2 |
| Clock Speed | 120MHz |
| Flash Memory | 1.5MB |
| RAM Size | 640KB |
| Operating Supply Voltage | 2.7 to 3.6V |
| ADC Resolution | 12bit |
| I/O Count | 78 |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F565NCDDFP#30 to view detailed technical specifications.
No datasheet is available for this part.