The R7FA0E3034ZSD#HA0 is part of the RA0E3 Group of Renesas RA microcontrollers. It features an Arm Cortex-M23 core operating at up to 32 MHz, designed for ultra-low power consumption. It includes up to 128 KB of code flash memory, 16 KB of SRAM, and 2 KB of data flash. The device is equipped with integrated peripherals including a 12-bit A/D converter, RTC, and multiple serial communication interfaces such as SCI (UART, SPI, I2C) and SPI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R7FA0E3034ZSD#HA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU Core | Arm Cortex-M23 |
| Maximum Frequency | 32MHz |
| Program Memory (Flash) | 128KB |
| RAM | 16KB |
| Data Flash | 2KB |
| Operating Voltage Range | 1.6 to 5.5V |
| Operating Temperature (Ta) | -40 to +105°C |
| A/D Converter Resolution | 12bit |
| I/O Ports | 24count |
| Pin Count | 32pins |
| RoHS | Compliant |
| Pb-free | Yes |
| Msl | 3 |
Download the complete datasheet for Renesas R7FA0E3034ZSD#HA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.