The R7FA6M1AD3CFM#AA0 is an RA6M1 series 32-bit microcontroller featuring a high-performance 120MHz Arm Cortex-M4 core. It integrates 512KB of Flash memory, 8KB of Data Flash, and 256KB of SRAM. This MCU includes a wide range of peripherals such as 12-bit A/D and D/A converters, DMA, and extensive connectivity options including CANbus, Ethernet, and USB FS.
Checking distributor stock and pricing after the page loads.
Renesas R7FA6M1AD3CFM#AA0 technical specifications.
| CPU Core | Arm Cortex-M4 |
| Operating Frequency | 120MHz |
| Program Memory Size | 512KB |
| Data RAM Size | 256KB |
| Operating Voltage | 2.7 to 3.6V |
| A/D Converters | 10x12b SARbits |
| D/A Converters | 2x12bbits |
| Operating Temperature | -40 to 105°C |
| I/O Count | 67 |
| Connectivity | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART, USB |
| RoHS | Lead free / RoHS Compliant |
| Msl | 3 |