The R7FA6M1AD3CFP#AA0 is a 32-bit microcontroller belonging to the Renesas RA6M1 group, which serves as an optimized entry point into the RA6 series. Built on a highly efficient 40nm process, it features a 120MHz Arm Cortex-M4 core with a Floating Point Unit (FPU). The device is equipped with 512 KB of code flash memory, 256 KB of SRAM, and 8 KB of data flash for data storage similar to EEPROM. It provides a rich set of peripherals including USB 2.0 Full Speed, CAN 2.0B, and advanced analog functions, making it suitable for IoT applications requiring high security, large embedded RAM, and low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R7FA6M1AD3CFP#AA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R7FA6M1AD3CFP#AA0 technical specifications.
| Core Processor | ARM Cortex-M4 |
| Core Size | 32-Bitbit |
| Speed | 120MHz |
| Program Memory Size | 512KB |
| RAM Size | 256KB |
| EEPROM/Data Flash Size | 8KB |
| Voltage - Supply (Vcc/Vdd) | 2.7 ~ 3.6V |
| Number of I/O | 67 |
| A/D Converters | 19x12b SAR |
| D/A Converters | 2x12b |
| Operating Temperature | -40 ~ 105°C |
| Connectivity | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB |
| RoHS | ROHS3 Compliant |
| REACH | Unaffected |
| Moisture Sensitivity Level | 3 (168 Hours) |
Download the complete datasheet for Renesas R7FA6M1AD3CFP#AA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.