The RA6M2 group of microcontrollers (MCUs) uses the high-performance Arm® Cortex®-M4 core and offers a highly efficient 40nm process. It features up to 1MB of code flash memory, 384KB of SRAM, and an integrated Ethernet MAC with individual DMA. The device is supported by the Flexible Software Package (FSP) and is designed for IoT applications requiring high connectivity and low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R7FA6M2AD3CFP#AA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R7FA6M2AD3CFP#AA0 technical specifications.
| Core | Arm Cortex-M4 with FPU |
| Max Frequency | 120MHz |
| Program Memory Size | 512KB |
| RAM Size | 384KB |
| Operating Voltage | 2.7 to 3.6V |
| Operating Temperature | -40 to 105°C |
| A/D Converters | 22 x 12-bit SARChannels |
| D/A Converters | 2 x 12-bitChannels |
| Number of I/Os | 78 |
| Connectivity | Ethernet, USB 2.0 FS, CAN 2.0B, SPI, I2C, SCI, SDHI, QSPI |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Renesas R7FA6M2AD3CFP#AA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.