The R7FA6M3AH3CFC#AA0 is an RA6M3 series 32-bit microcontroller based on the Arm Cortex-M4 core with a maximum operating frequency of 120 MHz. It features 2MB of code flash memory, 640KB of SRAM, and 64KB of data flash memory. Connectivity includes USB 2.0 High-Speed and Full-Speed, Ethernet MAC, CAN, and a Graphic LCD Controller. It operates on a supply voltage of 2.7V to 3.6V and is designed for applications requiring high performance and advanced connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R7FA6M3AH3CFC#AA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU Architecture | Arm Cortex-M4 |
| Maximum Clock Frequency | 120MHz |
| Program Memory Size | 2048KB |
| RAM Size | 640KB |
| Data Flash | 64KB |
| Pin Count | 176 |
| Supply Voltage | 2.7 - 3.6V |
| I/O Ports | 133 |
| ADC Channels | 22 (12-bit) |
| Operating Temperature | -40 to +105Celsius |
| RoHS | Compliant |
| Lead-free | Yes |
| Msl | 3 |
Download the complete datasheet for Renesas R7FA6M3AH3CFC#AA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.