The R7FA6T1AB3CFP#BA0 belongs to the RA6T1 Group, featuring a high-performance 120 MHz Arm Cortex-M4 core with a Floating Point Unit (FPU). It is optimized for motor control applications, integrating specialized peripherals such as High-Speed Analog-to-Digital Converters (ADC), Integrated Operational Amplifiers, and high-resolution timers. The device includes 256KB of Code Flash, 8KB of Data Flash, and 64KB of SRAM with ECC support.
Renesas R7FA6T1AB3CFP#BA0 technical specifications.
| CPU Core | Arm Cortex-M4 |
| Max Operating Frequency | 120MHz |
| Program Flash Memory | 256KB |
| SRAM | 64KB |
| Operating Voltage Range | 2.7 - 3.6V |
| I/O Ports | 81qty |
| A/D Converters | 12-bit (Unit 0, Unit 1)bits |
| Timer | 10-ch 16-bit, 4-ch 32-bitchannels |
| Operating Temperature | -40 to +1056C |
| Lead Count | 100pins |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Renesas R7FA6T1AB3CFP#BA0 to view detailed technical specifications.
No datasheet is available for this part.