The R7FS124773A01CFM#AA1 is a member of the Renesas Synergy S124 microcontroller group. It features a 32MHz Arm Cortex-M0+ CPU, 128KB of code flash memory, and 16KB of SRAM. This low-power 32-bit MCU includes a 14-bit ADC, a 12-bit DAC, and a variety of connectivity options including USB 2.0 Full-Speed, CAN, and several serial interfaces.
Checking distributor stock and pricing after the page loads.
| CPU Architecture | Arm Cortex-M0+ |
| CPU Speed | 32MHz |
| Program Memory Size | 128KB |
| RAM Memory Size | 16KB |
| Supply Voltage Range | 1.6 to 5.5V |
| Number of I/Os | 51 |
| Operating Temperature | -40 to +105°C |
| ADC Resolution | 14bit |
| DAC Resolution | 12bit |
| Package Dimensions | 10 x 10 x 1.7mm |
| RoHS | Compliant |
| Pb Free | Yes |
| Msl | 3 (168 hours) |