The R7FS7G27H3A01CFC#AA0 is a high-performance 32-bit microcontroller from the Renesas Synergy S7 Series. It is based on the ARM Cortex-M4 core with a Floating Point Unit (FPU) operating at up to 240 MHz. This MCU features 4 MB of code flash memory, 640 KB of SRAM, and a rich set of peripherals including Ethernet MAC, USB High-Speed, Graphics LCD Controller, and advanced security features.
Renesas R7FS7G27H3A01CFC#AA0 technical specifications.
| Core Processor | ARM Cortex-M4 |
| CPU Speed | 240MHz |
| Program Memory Size | 4MB |
| RAM Size | 640KB |
| Voltage Supply (Vcc/Vdd) | 2.7 ~ 3.6V |
| A/D Converters | 25x12bbit |
| D/A Converters | 2x12bbit |
| Number of I/Os | 133 |
| Operating Temperature | -40 ~ 85°C |
| RoHS | Compliant |
| ECCN | 5A992.c |
Download the complete datasheet for Renesas R7FS7G27H3A01CFC#AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.