The RZ/T1 Group is an Arm Cortex-R4 processor-based MCU designed for high-speed real-time control. It operates at up to 600 MHz and features a Tightly Coupled Memory (TCM) for definitive real-time response without cache latency. The device integrates high-performance peripherals including an R-IN engine for industrial Ethernet, encoder interfaces, and a variety of communication protocols.
Renesas R7S910018CBG#AC0 technical specifications.
| CPU Core | Arm Cortex-R4F |
| Maximum Frequency | 600MHz |
| On-chip RAM | 1.568MB |
| Supply Voltage | 3.0 to 3.6V |
| Pin Count | 320 |
| Data Bus Width | 32bit |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| ECCN | 3A991A2 |
Download the complete datasheet for Renesas R7S910018CBG#AC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.