The SuperH SH7780 ROMless MCU features 108 I/Os and supports external oscillators. It operates within a temperature range of -40°C to 85°C. The device is packaged in a tray and is suitable for applications requiring peripherals such as power-on reset and watchdog timer functionality, as well as direct memory access capabilities.
Checking distributor stock and pricing after the page loads.
| Interface | SPI, Serial, MMC, SCI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 108 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | SuperH® SH7780 |
| RoHS | Compliant |