Module DC-DC 1-OUT 0.6V to 5V 50A 58-Pin HDA Module
Renesas RAA2108502GLG#AG0 technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.6 to 5V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 50A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 58 |
| Package/Case | HDA Module |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas RAA2108502GLG#AG0 to view detailed technical specifications.
No datasheet is available for this part.