This is a single-channel DC/DC controller with an output voltage range of 0.6 to 2.5V and an input voltage range of 4.5 to 14V. It can supply a maximum output current of 70mA. The device operates within a temperature range of -40 to 85 degrees Celsius. It is available in a 58-pin HDA module package.
Renesas RAA2108702GLG#AG0 technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.6 to 2.5V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 70A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 58 |
| Package/Case | HDA Module |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas RAA2108702GLG#AG0 to view detailed technical specifications.
No datasheet is available for this part.