This device is an N-channel power MOSFET rated for 60 V drain-to-source voltage and 110 A drain current. Its specified on-resistance is 3.1 mΩ, supporting low-loss switching operation. The device is offered in an SC-46 package, and distributor detail maps it to a TO-220AB style body with three leads plus a tab. Typical package mass is 2.1 g.
Checking distributor stock and pricing after the page loads.
Renesas RJK0601DPN-E0 technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Drain Current | 110A |
| On-Resistance | 3.1mΩ |
| Switching Characteristic | High speed switching |
| Package Code | SC-46 |
| Package Style | TO-220AB |
| Pin Count | 3-pin (3+tab) |
| Package Mass | 2.1g |