This device is an N-channel power MOSFET rated for 60 V drain-to-source voltage and 100 A continuous drain current. It is housed in a TO-220AB package and is specified for high speed switching, low drive current, and low on-resistance. The datasheet lists 3.1 mΩ typical and 3.9 mΩ maximum on-state resistance at 50 A with a 10 V gate drive. Absolute maximum ratings include 300 A pulsed drain current, 150 W channel dissipation, and 150 °C channel temperature. Input, output, and reverse transfer capacitances are specified at 6450 pF, 1400 pF, and 330 pF respectively, and typical total gate charge is 90 nC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas RJK0602DPN-E0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas RJK0602DPN-E0 technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current | 100A |
| Pulsed Drain Current | 300A |
| Avalanche Current | 50A |
| Avalanche Energy | 188mJ |
| Power Dissipation | 150W |
| Thermal Resistance Junction-to-Case | 0.83°C/W |
| Maximum Channel Temperature | 150°C |
| Storage Temperature Range | -55 to +150°C |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Drain-to-Source On-Resistance | 3.1 typ, 3.9 maxmΩ |
| Input Capacitance | 6450pF |
| Output Capacitance | 1400pF |
| Reverse Transfer Capacitance | 330pF |
| Total Gate Charge | 90nC |
| Reverse Recovery Time | 60ns |
Download the complete datasheet for Renesas RJK0602DPN-E0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.