This N-channel power MOSFET is rated for 60 V drain-to-source voltage and 80 A continuous drain current. It uses a TO-220ABA through-hole package and provides 4.1 mΩ typical drain-to-source on-resistance at a 10 V gate drive, with 5.2 mΩ maximum under the same condition. The device supports 240 A pulsed drain current, 125 W channel dissipation, and a maximum channel temperature of 150 °C. Typical dynamic characteristics include 57 nC total gate charge, 4150 pF input capacitance, and 50 ns reverse recovery time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas RJK0603DPN-A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas RJK0603DPN-A0 technical specifications.
| Channel Type | N-Channel |
| Drain to Source Voltage | 60V |
| Continuous Drain Current | 80A |
| Pulsed Drain Current | 240A |
| Gate to Source Voltage | ±20V |
| Drain-Source On Resistance (typ) | 4.1mΩ |
| Drain-Source On Resistance (max) | 5.2mΩ |
| Power Dissipation | 125W |
| Channel Temperature | 150°C |
| Storage Temperature | -55 to +150°C |
| Thermal Resistance, Channel to Case | 1.0°C/W |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Input Capacitance | 4150pF |
| Output Capacitance | 950pF |
| Reverse Transfer Capacitance | 230pF |
| Total Gate Charge | 57nC |
| Reverse Recovery Time | 50ns |
Download the complete datasheet for Renesas RJK0603DPN-A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.